+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAAKU10

Rechargeable battery; Ni-MH; 2500mAh; 9.6V; 1pcs.


Manufacturer: SONEL

Manufacturer part number:
WAAKU10
TME Symbol:
WAAKU10

Specification

Manufacturer
SONEL
Type of test accessories
rechargeable battery
Kind of rechargeable battery
Ni-MH
Related items
MIC-2510-PL, WME-6-PL
Capacity
2.5Ah
Rechargeable battery voltage
9.6V
Quantity in set/package
1pcs.
Gross weight500 g
EAN code5907624025547

WATCH VIDEO

See other products in this category: Laboratory instruments - Others SONEL,
*
WAAKU10
0 in TME stock
Net price for quantities from 1 pcs - 96.85 USDGross price for quantities from 1 pcs - 96.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.