+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAAKU28

Rechargeable battery; Ni-MH; 4200mAh; 4.8V; 1pcs.


Manufacturer: SONEL

Manufacturer part number:
WAAKU28
TME Symbol:
WAAKU28

Specification

Manufacturer
SONEL
Type of test accessories
rechargeable battery
Kind of rechargeable battery
Ni-MH
Related items
MRU-120HD-ENG, MRU-120HD-PL
Capacity
4.2Ah
Rechargeable battery voltage
4.8V
Quantity in set/package
1pcs.
Gross weight500 g
EAN code5907624014695

WATCH VIDEO

See other products in this category: Laboratory instruments - Others SONEL,
*
WAAKU28
0 in TME stock
Net price for quantities from 1 pcs - 142.74 USDGross price for quantities from 1 pcs - 142.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.