+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WACEGC1DB9

Current clamp; Øcable: 52mm; Interface: RS232; D-Sub 9pin,plug


Manufacturer: SONEL

Manufacturer part number:
WACEGC1DB9
TME Symbol:
WACEGC1DB9

Specification

Manufacturer
SONEL
Type of test accessories
current clamp
Max. diameter of measured cable
52mm
Measurement
AC current
Interface
RS232
Connection
D-Sub 9pin, plug
Conform to the norm
CAT II 300V EN 61010
Gross weight720 g
EAN code5907624000216

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
WACEGC1DB9
0 in TME stock
Net price for quantities from 1 pcs - 265.65 USDGross price for quantities from 1 pcs - 265.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.