+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WACEGF2AHDOKR

Rogowski coil; Øcable: 290mm; 5pin,plug; 3kA


Manufacturer: SONEL

Manufacturer part number:
WACEGF2AHDOKR
TME Symbol:
WACEGF2AHDOKR

Specification

Manufacturer
SONEL
Type of test accessories
Rogowski coil
Max. diameter of measured cable
290mm
Measurement
AC current
Connection
5pin, plug
Related items
PQM-700-ENG, PQM-700-PL, PQM-707-DE, PQM-707-ENG, PQM-707NC-ENG, PQM-707NC-PL, PQM-707-PL, PQM-710-ENG, PQM-710-PL, PQM-711-ENG, PQM-711-PL
Current rating
3kA
Gross weight160 g
EAN code5907624008748

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
WACEGF2AHDOKR
0 in TME stock
Net price for quantities from 1 pcs - 454.98 USDGross price for quantities from 1 pcs - 454.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.