+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N-1

Current clamp; Øcable: 52mm; banana 4mm plug


Manufacturer: SONEL

Manufacturer part number:
N-1
TME Symbol:
WACEGN1BB

Specification

Manufacturer
SONEL
Type of test accessories
current clamp
Max. diameter of measured cable
52mm
Measurement
earthing resistance
Connection
banana 4mm plug
IP rating
IP40
Related items
LKZ-720-ENG, LKZ-720-PL, LKZ-1500, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, WMPLLKN720
Gross weight773 g
EAN code5907624001053

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
N-1
0 in TME stock
Net price for quantities from 1 pcs - 500.85 USDGross price for quantities from 1 pcs - 500.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.