+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N-2

Transmission pincers; Øcable: 100mm; XLR


Manufacturer: SONEL

Manufacturer part number:
N-2
TME Symbol:
WACEGN2XLR

Specification

Manufacturer
SONEL
Type of test accessories
transmission pincers
Max. diameter of measured cable
0.1m
Connection
XLR
Related items
LKZ-1000, WMGBLKN1000
Gross weight500 g
EAN code5907624098572

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
N-2
0 in TME stock
Net price for quantities from 1 pcs - 649.85 USDGross price for quantities from 1 pcs - 649.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.