+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N-3

Transmission pincers; Øcable: 125mm


Manufacturer: SONEL

Manufacturer part number:
N-3
TME Symbol:
WACEGN3

Specification

Manufacturer
SONEL
Type of test accessories
transmission pincers
Max. diameter of measured cable
125mm
Related items
LKZ-2000
Gross weight300 g
EAN code5907624023956

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
N-3
0 in TME stock
Net price for quantities from 1 pcs - 1 153.89 USDGross price for quantities from 1 pcs - 1 153.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.