+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N-4

Transmission pincers; Øcable: 110mm; banana 4mm plug


Manufacturer: SONEL

Manufacturer part number:
N-4
TME Symbol:
WACEGN4

Specification

Manufacturer
SONEL
Type of test accessories
transmission pincers
Max. diameter of measured cable
110mm
Connection
banana 4mm plug
Related items
LKZ-1500
Gross weight500 g
EAN code5907624028470

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
N-4
0 in TME stock
Net price for quantities from 1 pcs - 376.69 USDGross price for quantities from 1 pcs - 376.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.