+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAKPLC3N1

Current clamp; Øcable: 52mm; 0÷1kA; 30÷5000Hz

Manufacturer: SONEL

Manufacturer part number:
WAKPLC3N1
TME Symbol:
WAKPLC3N1

Specification

Manufacturer
SONEL
Type of test accessories
current clamp
Max. diameter of measured cable
52mm
Measurement
AC current
AC current measuring range
0...1kA
Frequency
30...5000Hz
Conform to the norm
CAT III 600V
Related items
MPI-530-DE, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-536, MPI-540-DE, MPI-540-ENG, MPI-540-PL, MPI-540PV-DE, MPI-540PV-ENG, MPI-540PV-PL, MPI-540-PV-SOLAR, MPI-540PVS-PL, MPI-540S-PL, MRU-30-ENG, MRU-30-PL, MRU-120-DE, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-DE, MRU-200-ENG, MRU-200GPS-DE, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL
Standard equipment
  • current clamp C-3
  • transmitting clamp N-1
Gross weight1.4 kg
EAN code5907624051485

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
WAKPLC3N1
0 in TME stock
Net price for quantities from 1 pcs - 673.32 USDGross price for quantities from 1 pcs - 673.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.