+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAKROYE20K02

Crocodile clip; 20A; 1kV; yellow; max.16mm; Type: insulated


Manufacturer: SONEL

Manufacturer part number:
WAKROYE20K02
TME Symbol:
WAKROYE20K02

Specification

Manufacturer
SONEL
Type of test accessories
crocodile clip
Current rating
20A
Rated voltage
1kV
Colour
yellow
Grip capacity
max. 16mm
Conform to the norm
CAT III 1000V EN 61010
Connector variant
insulated
Related items
MPI-506-ENG, MPI-506-PL, MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRP-201-ENG, MRP-201-PL, MRU-10-ENG, MRU-10-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, MZC-304-ENG, MZC-304-PL, MZC-306-ENG, MZC-306-PL, PQM-707-ENG, PQM-707-PL, PQM-710-ENG, PQM-710-PL, PQM-711-ENG, PQM-711-PL, TKF-12, TKF-13, WME-5-PL
Mounting
4mm socket, plug-in
Gross weight23.89 g
EAN code5907624000384
See other products in this category: 4mm Crocodile Clips SONEL,
*
WAKROYE20K02
6 in TME stock
Net price for quantities from 1 pcs - 9.16 USDGross price for quantities from 1 pcs - 9.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.