+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAKROYE32K09

Crocodile clip; 32A; 11kV; yellow; max.43mm; Type: insulated


Manufacturer: SONEL

Manufacturer part number:
WAKROYE32K09
TME Symbol:
WAKROYE32K09

Specification

Manufacturer
SONEL
Type of test accessories
crocodile clip
Current rating
32A
Rated voltage
11kV
Colour
yellow
Grip capacity
max. 43mm
Connector variant
insulated
Related items
MPI-525-ENG, MPI-525-PL
Mounting
4mm socket, plug-in
Gross weight137.9 g
EAN code5907624025097
See other products in this category: 4mm Crocodile Clips SONEL,
*
WAKROYE32K09
2 in TME stock
Net price for quantities from 1 pcs - 33.28 USDGross price for quantities from 1 pcs - 33.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.