+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAMODGPS1

GPS module; 41x87x62mm; Temp: -20÷55°C; Storage temp: -30÷90°C

NEW

Manufacturer: SONEL

Manufacturer part number:
WAMODGPS1
TME Symbol:
WAMODGPS1

Specification

Manufacturer
SONEL
Type of test accessories
GPS module
Dimensions
41x87x62mm
IP rating
IP30
Operating temperature
-20...55°C
Related items
PQM-750-AC1R1CT1, PQM-750-AC1R1CT1T1, PQM-750-AC1R1CT5, PQM-750-AC1R1CT5T1, PQM-750-DC1R1CT1, PQM-750-DC1R1CT1T1, PQM-750-DC1R1CT5, PQM-750-DC1R1CT5T1, WAPOZANT10MODGPS1, WAPOZANT20MODGPS1
Storage temperature
-30...90°C
Gross weight100 g
EAN code5907624033504
See other products in this category: Power Quality Analyzers SONEL,
*
WAMODGPS1
0 in TME stock
Net price for quantities from 1 pcs - 420.61 USDGross price for quantities from 1 pcs - 420.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.