+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ003BLI2

Current test lead; 200A; special plug,crocodile clip; Len: 3m

Manufacturer: SONEL

Manufacturer part number:
WAPRZ003BLI2
TME Symbol:
WAPRZ003BLI2

Specification

Manufacturer
SONEL
Type of test accessories
current test lead
Current rating
200A
Cable length
3m
Colour
black
Wire cross-section
25mm2
Related items
MMR-6500-ENG, MMR-6500-PL, MMR-6700-ENG, MMR-6700-PL
Test lead configuration
  • crocodile clip
  • special plug
Gross weight300 g
EAN code5907624027251
See other products in this category: Single Test Leads SONEL,
*
WAPRZ003BLI2
0 in TME stock
Net price for quantities from 1 pcs - 100.75 USDGross price for quantities from 1 pcs - 100.75 USD
No. of pieces (Multiplicity: 1)