+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ003DZBB

Test lead: single; banana plug 4mm x2,both sides; Len: 3m


Manufacturer: SONEL

Manufacturer part number:
WAPRZ003DZBB
TME Symbol:
WAPRZ003DZBB

Specification

Manufacturer
SONEL
Type of test lead
single
Cable length
3m
Colour
red-blue
Trade name
meter leads
Test lead configuration
  • banana plug 4mm x2
  • both sides
Gross weight404.4 g
EAN code5907624000391
See other products in this category: Single Test Leads SONEL,
*
WAPRZ003DZBB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.85 USDGross price for quantities from 1 pcs - 114.85 USD