+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ005REBB10K

Test lead; banana plug 4mm,both sides; insulated; Urated: 11kV

Manufacturer: SONEL

Manufacturer part number:
WAPRZ005REBB10K
TME Symbol:
WAPRZ005REBB10K

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Rated voltage
11kV
Cable length
5m
Colour
red
Related items
MIC-10K1-ENG, MIC-10K1-PL, MIC-5005-ENG, MIC-5005-PL, MIC-5010-ENG, MIC-5010-PL, MIC-5050-ENG, MIC-5050-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight356 g
EAN code5907624098831
See other products in this category: Single Test Leads SONEL,
*
WAPRZ005REBB10K
0 in TME stock
Net price for quantities from 1 pcs - 124.21 USDGross price for quantities from 1 pcs - 124.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.