+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ005YEBB

Test lead: single; banana plug 4mm,both sides; insulated; Len: 5m


Manufacturer: SONEL

Manufacturer part number:
WAPRZ005YEBB
TME Symbol:
WAPRZ005YEBB

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Rated voltage
1kV
Cable length
5m
Colour
yellow
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
MZC-310S-ENG, MZC-310S-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight130.9 g
EAN code5907624000889
See other products in this category: Single Test Leads SONEL,
*
WAPRZ005YEBB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.23 USDGross price for quantities from 1 pcs - 28.23 USD