+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ006DZBBU2I2

Test lead; 10A; banana plug 4mm x2,both sides; Len: 6m; red-blue

Manufacturer: SONEL

Manufacturer part number:
WAPRZ006DZBBU2I2
TME Symbol:
WAPRZ006DZBBU2I2

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Current rating
10A
Cable length
6m
Colour
red-blue
Related items
MMR-620-ENG, MMR-620-PL, MMR-630-ENG, MMR-630-PL, MMR-650-ENG, MMR-650-PL, MZC-320-PL, MZC-330-PL
Test lead configuration
  • banana plug 4mm x2
  • both sides
Gross weight300 g
EAN code5907624027084
See other products in this category: Single Test Leads SONEL,
*
WAPRZ006DZBBU2I2
0 in TME stock
Net price for quantities from 1 pcs - 107.64 USDGross price for quantities from 1 pcs - 107.64 USD
No. of pieces (Multiplicity: 1)