+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ010REBB

Test lead: single; banana plug 4mm,both sides; insulated; red


Manufacturer: SONEL

Manufacturer part number:
WAPRZ010REBB
TME Symbol:
WAPRZ010REBB

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Rated voltage
1kV
Cable length
10m
Colour
red
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
MPI-502-ENG, MPI-502-PL, MPI-506-ENG, MPI-506-PL, MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRP-201-ENG, MRP-201-PL, MZC-20E-ENG, MZC-20E-PL, MZC-304-ENG, MZC-304-PL, MZC-306-ENG, MZC-306-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight239.3 g
EAN code5907624000971
See other products in this category: Single Test Leads SONEL,
*
WAPRZ010REBB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.73 USDGross price for quantities from 1 pcs - 39.73 USD