+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ015REBBN

Test lead; banana plug 4mm,both sides; Len: 15m; red


Manufacturer: SONEL

Manufacturer part number:
WAPRZ015REBBN
TME Symbol:
WAPRZ015REBBN

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
15m
Colour
red
Standard equipment
cable reel
Related items
MRU-10-ENG, MRU-10-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight500 g
EAN code5907624026865
See other products in this category: Single Test Leads SONEL,
*
WAPRZ015REBBN
0 in TME stock
Net price for quantities from 1 pcs - 41.58 USDGross price for quantities from 1 pcs - 41.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.