+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ015REBBSZ

Test lead; red; 15000mm; banana 4mm plug,both sides


Manufacturer: SONEL

Manufacturer part number:
WAPRZ015REBBSZ
TME Symbol:
WAPRZ015REBBSZ

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Colour
red
Length
15m
Cable/adapter structure
  • banana 4mm plug
  • both sides
Gross weight700 g
EAN code5907624005600
See other products in this category: Single Test Leads SONEL,
*
WAPRZ015REBBSZ
0 in TME stock
Net price for quantities from 1 pcs - 47.14 USDGross price for quantities from 1 pcs - 47.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.