+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ020REBB

Test lead; banana plug 4mm,both sides; insulated; Urated: 1kV

Manufacturer: SONEL

Manufacturer part number:
WAPRZ020REBB
TME Symbol:
WAPRZ020REBB

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Rated voltage
1kV
Cable length
20m
Colour
red
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
MPI-502-ENG, MPI-502-PL, MPI-506-ENG, MPI-506-PL, MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRP-201-ENG, MRP-201-PL, MZC-20E-ENG, MZC-20E-PL, MZC-304-ENG, MZC-304-PL, MZC-306-ENG, MZC-306-PL, MZC-310S-ENG, MZC-310S-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight482.1 g
EAN code5907624000841
See other products in this category: Single Test Leads SONEL,
*
WAPRZ020REBB
0 in TME stock
Net price for quantities from 1 pcs - 61.51 USDGross price for quantities from 1 pcs - 61.51 USD
No. of pieces (Multiplicity: 1)