+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ020REBBSZ

Test lead; banana plug 4mm,both sides; Urated: 1kV; Len: 20m; red


Manufacturer: SONEL

Manufacturer part number:
WAPRZ020REBBSZ
TME Symbol:
WAPRZ020REBBSZ

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Rated voltage
1kV
Cable length
20m
Colour
red
Standard equipment
cable reel
Related items
LKZ-720-ENG, LKZ-720-PL, MPI-530IT-ENG, MPI-530IT-PL, WMPLLKN720
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight535.2 g
EAN code5907624001350
See other products in this category: Single Test Leads SONEL,
*
WAPRZ020REBBSZ
0 in TME stock
Net price for quantities from 1 pcs - 77.50 USDGross price for quantities from 1 pcs - 77.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.