+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ020YEBB

Test lead; banana plug 4mm,both sides; insulated; Urated: 1kV


Manufacturer: SONEL

Manufacturer part number:
WAPRZ020YEBB
TME Symbol:
WAPRZ020YEBB

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Rated voltage
1kV
Cable length
20m
Colour
yellow
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
MZC-310S-ENG, MZC-310S-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight476.27 g
EAN code5907624000858
See other products in this category: Single Test Leads SONEL,
*
WAPRZ020YEBB
0 in TME stock
Net price for quantities from 1 pcs - 60.90 USDGross price for quantities from 1 pcs - 60.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.