+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ025BUBBSZ

Test lead: single; banana plug 4mm,both sides; Len: 25m; blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ025BUBBSZ
TME Symbol:
WAPRZ025BUBBSZ

Specification

Manufacturer
SONEL
Type of test lead
single
Cable length
25m
Colour
blue
Standard equipment
cable reel
Related items
MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight363.7 g
EAN code5907624000469
See other products in this category: Single Test Leads SONEL,
*
WAPRZ025BUBBSZ
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.89 USDGross price for quantities from 1 pcs - 50.89 USD