+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ025DZBKEL

Test lead; banana plug 4mm x2,Kelvin vice; Len: 25m; red-blue

Manufacturer: SONEL

Manufacturer part number:
WAPRZ025DZBKEL
TME Symbol:
WAPRZ025DZBKEL

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
25m
Colour
red-blue
Related items
MMR-650-ENG, MMR-650-PL
Test lead configuration
  • banana plug 4mm x2
  • Kelvin vice
Gross weight300 g
EAN code5907624026070
See other products in this category: Single Test Leads SONEL,
*
WAPRZ025DZBKEL
0 in TME stock
Net price for quantities from 1 pcs - 419.12 USDGross price for quantities from 1 pcs - 419.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.