+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ025REBBSZ

Test lead; banana plug 4mm,both sides; Len: 25m; red


Manufacturer: SONEL

Manufacturer part number:
WAPRZ025REBBSZ
TME Symbol:
WAPRZ025REBBSZ

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
25m
Colour
red
Standard equipment
cable reel
Related items
MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRU-10-ENG, MRU-10-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight363.9 g
EAN code5907624000476
See other products in this category: Single Test Leads SONEL,
*
WAPRZ025REBBSZ
2 in TME stock
Net price for quantities from 1 pcs - 53.98 USDGross price for quantities from 1 pcs - 53.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.