+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ030REBBN

Test lead; banana plug 4mm,both sides; Len: 30m; red

Manufacturer: SONEL

Manufacturer part number:
WAPRZ030REBBN
TME Symbol:
WAPRZ030REBBN

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
30m
Colour
red
Standard equipment
cable reel
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight364 g
EAN code5907624005815
See other products in this category: Single Test Leads SONEL,
*
WAPRZ030REBBN
0 in TME stock
Net price for quantities from 1 pcs - 48.74 USDGross price for quantities from 1 pcs - 48.74 USD
No. of pieces (Multiplicity: 1)