+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ030YEBBSZ

Current test lead; yellow; 30m; banana 4mm plug,both sides

Manufacturer: SONEL

Manufacturer part number:
WAPRZ030YEBBSZ
TME Symbol:
WAPRZ030YEBBSZ

Specification

Manufacturer
SONEL
Type of test accessories
current test lead
Colour
yellow
Length
30m
Cable/adapter structure
  • banana 4mm plug
  • both sides
Gross weight700 g
EAN code5907624005594
See other products in this category: Single Test Leads SONEL,
*
WAPRZ030YEBBSZ
0 in TME stock
Net price for quantities from 1 pcs - 55.48 USDGross price for quantities from 1 pcs - 55.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.