+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ050REBBSZ

Test lead; shielded; Len: 50m; red; Equipment: cable reel

NEW

Manufacturer: SONEL

Manufacturer part number:
WAPRZ050REBBSZ
TME Symbol:
WAPRZ050REBBSZ

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
shielded
Cable length
50m
Colour
red
Standard equipment
cable reel
Test lead configuration
  • banana plug 4mm
  • banana plug with axial socket 4mm x2
Gross weight600 g
EAN code5907624027640
See other products in this category: Single Test Leads SONEL,
*
WAPRZ050REBBSZ
0 in TME stock
Net price for quantities from 1 pcs - 66.66 USDGross price for quantities from 1 pcs - 66.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.