+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ050YEBBSZE

Test lead; shielded; Len: 50m; yellow; Equipment: cable reel

Manufacturer: SONEL

Manufacturer part number:
WAPRZ050YEBBSZE
TME Symbol:
WAPRZ050YEBBSZE

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
shielded
Cable length
50m
Colour
yellow
Standard equipment
cable reel
Related items
MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL
Test lead configuration
  • banana plug 4mm
  • banana plug with axial socket 4mm x2
Gross weight1000 g
EAN code5907624001374
See other products in this category: Single Test Leads SONEL,
*
WAPRZ050YEBBSZE
0 in TME stock
Net price for quantities from 1 pcs - 241.68 USDGross price for quantities from 1 pcs - 241.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.