+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ0X6DZBB

Test lead; banana plug 4mm,both sides; Len: 0.6m; black/red

Manufacturer: SONEL

Manufacturer part number:
WAPRZ0X6DZBB
TME Symbol:
WAPRZ0X6DZBB

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
0.6m
Colour
black/red
Related items
TDR-410-ENG, TDR-410-PL, TDR-420-ENG, TDR-420-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight100 g
EAN code5907624023857
See other products in this category: Single Test Leads SONEL,
*
WAPRZ0X6DZBB
0 in TME stock
Net price for quantities from 1 pcs - 24.32 USDGross price for quantities from 1 pcs - 24.32 USD
No. of pieces (Multiplicity: 1)