+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X2BLBB2X5

Test lead; banana plug 4mm,both sides; insulated; Urated: 1kV

Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2BLBB2X5
TME Symbol:
WAPRZ1X2BLBB2X5

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Rated voltage
1kV
Cable length
1.2m
Colour
black
Wire cross-section
2.5mm2
Related items
PAT-10-ENG, PAT-10-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight56.45 g
EAN code5907624098688
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2BLBB2X5
0 in TME stock
Net price for quantities from 1 pcs - 17.90 USDGross price for quantities from 1 pcs - 17.90 USD
No. of pieces (Multiplicity: 1)