+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X2BLBB5KVG

Test lead; banana plug 4mm,both sides; shielded; Urated: 5kV

NEW

Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2BLBB5KVG
TME Symbol:
WAPRZ1X2BLBB5KVG

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
shielded
Rated voltage
5kV
Cable length
1.2m
Colour
black
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight100 g
EAN code5907624014664
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2BLBB5KVG
0 in TME stock
Net price for quantities from 1 pcs - 35.28 USDGross price for quantities from 1 pcs - 35.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.