+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X2BLCS

Test lead; probe tip,banana plug 4mm; Len: 1.2m; black

Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2BLCS
TME Symbol:
WAPRZ1X2BLCS

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
1.2m
Colour
black
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight70 g
EAN code5907624000513
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2BLCS
0 in TME stock
Net price for quantities from 1 pcs - 26.66 USDGross price for quantities from 1 pcs - 26.66 USD
No. of pieces (Multiplicity: 1)