+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X2DZBB1

Test lead; banana plug 4mm,both sides; insulated; Len: 1.2m

Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2DZBB1
TME Symbol:
WAPRZ1X2DZBB1

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Cable length
1.2m
Colour
red-blue
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight121.1 g
EAN code5907624098640
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2DZBB1
0 in TME stock
Net price for quantities from 1 pcs - 49.55 USDGross price for quantities from 1 pcs - 49.55 USD
No. of pieces (Multiplicity: 1)