+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X2DZBB2

Test lead: single; banana plug 4mm,both sides; insulated


Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2DZBB2
TME Symbol:
WAPRZ1X2DZBB2

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Cable length
1.2m
Colour
red-blue
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight123.7 g
EAN code5907624098657
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2DZBB2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.61 USDGross price for quantities from 1 pcs - 45.61 USD