+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X2REBB

Test lead; banana plug 4mm,both sides; insulated; Urated: 1kV

Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2REBB
TME Symbol:
WAPRZ1X2REBB

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Rated voltage
1kV
Cable length
1.2m
Colour
red
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
LKZ-720-ENG, LKZ-720-PL, MIC-10-ENG, MIC-10-PL, MIC-30-ENG, MIC-30-PL, MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRP-201-ENG, MRP-201-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, MZC-20E-ENG, MZC-20E-PL, MZC-306-ENG, MZC-306-PL, TKF-13, WME-5-PL, WME-6-PL, WMPLLKN720
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight40.1 g
EAN code5907624000834
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2REBB
8 in TME stock
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.