+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X2REBK

Test lead; banana plug 4mm,crocodile clip; Urated: 1kV; Len: 1.2m

Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2REBK
TME Symbol:
WAPRZ1X2REBK

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Rated voltage
1kV
Cable length
1.2m
Colour
red
Related items
PAT-2E-ENG, PAT-2E-PL, PAT-2-PL, PAT-10-ENG, PAT-10-PL
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight103.3 g
EAN code5907624029354
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X2REBK
1 in TME stock
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 20.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.