+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X8BLBB

Test lead: single; banana plug 4mm,both sides; shielded; black


Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X8BLBB
TME Symbol:
WAPRZ1X8BLBB

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
shielded
Rated voltage
5kV
Cable length
1.8m
Colour
black
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Wire insulation material
silicone
Related items
MIC-2501-ENG, MIC-2501-PL, MIC-2510-PL, MIC-5001-ENG, MIC-5001-PL, MIC-5050-ENG, MIC-5050-PL, MPI-525-ENG, MPI-525-PL, WME-6-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight78.6 g
EAN code5907624000575
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X8BLBB
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.16 USDGross price for quantities from 1 pcs - 32.16 USD