+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X8ORKS

Test lead: single; 10A; Len: 1.8m; orange; meter leads


Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X8ORKS
TME Symbol:
WAPRZ1X8ORKS

Specification

Manufacturer
SONEL
Type of test lead
single
Current rating
10A
Cable length
1.8m
Colour
orange
Related items
PAT-85-ENG, PAT-85-PL, PAT-86-ENG, PAT-86-PL, PAT-820-ENG, PAT-820-PL
Trade name
meter leads
Gross weight235 g
EAN code5907624023239
See other products in this category: Single Test Leads SONEL,
*
WAPRZ1X8ORKS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.06 USDGross price for quantities from 1 pcs - 22.06 USD