+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ200YEBBSZ

Test lead; banana plug 4mm,both sides; insulated; Len: 200m


Manufacturer: SONEL

Manufacturer part number:
WAPRZ200YEBBSZ
TME Symbol:
WAPRZ200YEBBSZ

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Connector variant
insulated
Cable length
200m
Colour
yellow
Standard equipment
cable reel
Related items
MRU-10-ENG, MRU-10-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight4.018 kg
EAN code5907624026551
See other products in this category: Single Test Leads SONEL,
*
WAPRZ200YEBBSZ
0 in TME stock
Net price for quantities from 1 pcs - 306.17 USDGross price for quantities from 1 pcs - 306.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.