+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ2X1DZIECB

Test lead; banana plug 4mm x2,IEC C13 plug; Len: 2.1m; red-blue


Manufacturer: SONEL

Manufacturer part number:
WAPRZ2X1DZIECB
TME Symbol:
WAPRZ2X1DZIECB

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Cable length
2.1m
Colour
red-blue
Related items
PAT-85-ENG, PAT-85-PL, PAT-86-ENG, PAT-86-PL, PAT-820-ENG, PAT-820-PL
Test lead configuration
  • banana plug 4mm x2
  • IEC C13 plug
Gross weight148.4 g
EAN code5907624023529
See other products in this category: Single Test Leads SONEL,
*
WAPRZ2X1DZIECB
0 in TME stock
Net price for quantities from 1 pcs - 74.85 USDGross price for quantities from 1 pcs - 74.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.