+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZCMX1

Test leads; Inom: 16A; angular banana plug 4mm x2,both sides

Manufacturer: SONEL

Manufacturer part number:
WAPRZCMX1
TME Symbol:
WAPRZCMX1

Specification

Manufacturer
SONEL
Type of test accessories
test leads
Current rating
16A
Colour
black, red
Conform to the norm
CAT III 1000V
Related items
CMM-10, CMM-11, CMM-30, CMM-40, CMM-60, CMP-200, CMP-200F, CMP-400, CMP-401, CMP-1006, CMP-1015-PV, CMP-2000, CMP-3000
Test lead configuration
  • angular banana plug 4mm x2
  • both sides
Gross weight100 g
EAN code5907624010680
See other products in this category: Test Leads - Sets SONEL,
*
WAPRZCMX1
0 in TME stock
Net price for quantities from 1 pcs - 24.07 USDGross price for quantities from 1 pcs - 24.07 USD
No. of pieces (Multiplicity: 1)