+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZPN50

Transmission cable; Len: 50m; yellow; Equipment: cable reel

Manufacturer: SONEL

Manufacturer part number:
WAPRZPN50
TME Symbol:
WAPRZPN50

Specification

Manufacturer
SONEL
Type of test accessories
transmission cable
Cable length
50m
Colour
yellow
Standard equipment
cable reel
Related items
LKZ-1000, LKZ-1500, LKZ-2000, WMGBLKN1000
Gross weight1000 g
EAN code5907624098756
See other products in this category: Single Test Leads SONEL,
*
WAPRZPN50
0 in TME stock
Net price for quantities from 1 pcs - 1 495.22 USDGross price for quantities from 1 pcs - 1 495.22 USD
No. of pieces (Multiplicity: 1)