+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZUSBMICRO

Connection cable; grey; USB 2.0 A plug,USB B micro plug

Manufacturer: SONEL

Manufacturer part number:
WAPRZUSBMICRO
TME Symbol:
WAPRZUSBMICRO

Specification

Manufacturer
SONEL
Type of test accessories
connection cable
Colour
grey
Cable/adapter structure
  • USB 2.0 A plug
  • USB B micro plug
Gross weight100 g
EAN code5907624025271
See other products in this category: Single Test Leads SONEL,
*
WAPRZUSBMICRO
0 in TME stock
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.