+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WASONBUOGB1

Test probe; 20A; 1kV; blue; banana 4mm socket


Manufacturer: SONEL

Manufacturer part number:
WASONBUOGB1
TME Symbol:
WASONBUOGB1

Specification

Manufacturer
SONEL
Type of test accessories
test probe
Current rating
20A
Rated voltage
1kV
Colour
blue
Conform to the norm
CAT III 1000V EN 61010
Related items
LKZ-720-ENG, LKZ-720-PL, MIC-10-ENG, MIC-10-PL, MIC-30-ENG, MIC-30-PL, MIC-2501-ENG, MIC-2501-PL, MPI-502-ENG, MPI-502-PL, MPI-506-ENG, MPI-506-PL, MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRP-201-ENG, MRP-201-PL, MRU-10-ENG, MRU-10-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, MZC-20E-ENG, MZC-20E-PL, MZC-304-ENG, MZC-304-PL, MZC-306-ENG, MZC-306-PL, PQM-707-ENG, PQM-707-PL, WME-5-PL, WMPLLKN720
Cable/adapter structure
banana 4mm socket
Gross weight37 g
EAN code5907624000926
See other products in this category: Probes - Test Plugs SONEL,
*
WASONBUOGB1
3 in TME stock
Net price for quantities from 1 pcs - 8.60 USDGross price for quantities from 1 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.