+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WASONG80V2

Probe: for measuring earth resistance; silver; 0.8m

Manufacturer: SONEL

Manufacturer part number:
WASONG80V2
TME Symbol:
WASONG80V2

Specification

Manufacturer
SONEL
Type of measuring probe
for measuring earth resistance
Colour
silver
Length
0.8m
Related items
MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRU-10-ENG, MRU-10-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL
Gross weight1.781 kg
EAN code5907624005921
See other products in this category: Probes - Test Plugs SONEL,
*
WASONG80V2
2 in TME stock
Net price for quantities from 1 pcs - 107.60 USDGross price for quantities from 1 pcs - 107.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.