+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WASONREOGB2

Test probe; 32A; 5kV; red; banana 4mm socket


Manufacturer: SONEL

Manufacturer part number:
WASONREOGB2
TME Symbol:
WASONREOGB2

Specification

Manufacturer
SONEL
Type of test accessories
test probe
Current rating
32A
Rated voltage
5kV
Colour
red
Conform to the norm
CAT III 5000V EN 61010
Related items
MIC-2501-ENG, MIC-2501-PL, MIC-2510-PL, MIC-5001-ENG, MIC-5001-PL, MPI-525-ENG, MPI-525-PL, MZC-304-ENG, MZC-304-PL, MZC-306-ENG, MZC-306-PL, PAT-820-ENG, PAT-820-PL, WME-6-PL
Cable/adapter structure
banana 4mm socket
Gross weight34.79 g
EAN code5907624001404
See other products in this category: Probes - Test Plugs SONEL,
*
WASONREOGB2
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.