+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAZASZ24

Power supply/charger; USB 2.0 A plug,USB B micro plug


Manufacturer: SONEL

Manufacturer part number:
WAZASZ24
TME Symbol:
WAZASZ24

Specification

Manufacturer
SONEL
Type of test accessories
power supply/charger
Related items
IRM-1, IRM-1-MPI, PVM-1020-KIT
Connectors for the country
Europe
Cable/adapter structure
  • USB 2.0 A plug
  • USB B micro plug
Gross weight100 g
EAN code5907624017474

WATCH VIDEO

See other products in this category: Laboratory instruments - Others SONEL,
*
WAZASZ24
0 in TME stock
Net price for quantities from 1 pcs - 13.92 USDGross price for quantities from 1 pcs - 13.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.