+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAZASZ34

Power supply/charger; 100÷240VAC

NEW

Manufacturer: SONEL

Manufacturer part number:
WAZASZ34
TME Symbol:
WAZASZ34

Specification

Manufacturer
SONEL
Type of test accessories
power supply/charger
Supply voltage
  • 100...240V AC
Gross weight200 g
EAN code5907624015555
See other products in this category: Laboratory instruments - Others SONEL,
*
WAZASZ34
0 in TME stock
Net price for quantities from 1 pcs - 60.79 USDGross price for quantities from 1 pcs - 60.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.